Part Details for B65511A0100A048 by TDK Epcos
Overview of B65511A0100A048 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65511A0100A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3891
|
Newark | Core Transformer, N48 Pm, P7/4, 100Nh Rohs Compliant: Yes |Epcos B65511A0100A048 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3775 |
|
$2.0500 / $4.2500 | Buy Now |
DISTI #
495-5099-ND
|
DigiKey | FERRITE CORE P 100NH N48 2PCS Min Qty: 1 Lead time: 11 Weeks Container: Box |
7269 In Stock |
|
$1.8765 / $3.6500 | Buy Now |
DISTI #
82D106
|
Bürklin Elektronik | P core, N48, 100 nH, ±3 %, outer Ø 7.35 mm, inner Ø 5.8 mm, (H) 4.2 mm Min Qty: 1 | 1375 |
|
$2.8770 / $4.3969 | Buy Now |
|
Chip1Cloud | FERRITE CORE P 100NH N48 2PCS | 35600 |
|
RFQ |