Part Details for B65651T0400A048 by TDK Epcos
Overview of B65651T0400A048 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65651T0400A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3447
|
Newark | Ferrite Core, N48, P18/11, 400Nh, Core Type:P, Core Size:P18/11, Core Material Grade:N48, For Use With:High Q Inductors, Effective Magnetic Path Length:25.9Mm, Ae Effective Cross Section Area:43Mm2, Inductance Factor Al:400Nh, Rohs Compliant: Yes |Epcos B65651T0400A048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1466 |
|
$2.9400 / $6.1500 | Buy Now |
DISTI #
495-5150-ND
|
DigiKey | FERRITE CORE P 400NH N48 2PCS Min Qty: 1 Lead time: 11 Weeks Container: Box |
405 In Stock |
|
$2.7596 / $5.3600 | Buy Now |
DISTI #
82D300
|
Bürklin Elektronik | P core, N48, 400 nH, ±3 %, outer Ø 18.4 mm, inner Ø 14.9 mm, (H) 10.6 mm Min Qty: 1 | 16 |
|
$3.8316 / $5.6183 | Buy Now |