Part Details for B65661N0100A048 by TDK Corporation
Overview of B65661N0100A048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65661N0100A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65661N0100A048
|
Avnet Americas | P 22X13 N48 100 + 3%- 3% - Trays (Alt: B65661N0100A048) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$5.9447 | Buy Now |
DISTI #
871-B65661N100A48
|
Mouser Electronics | Ferrite Cores & Accessories P22/13 N48 100 +3% -3% RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
DISTI #
B65661N0100A048
|
Avnet Americas | P 22X13 N48 100 + 3%- 3% - Trays (Alt: B65661N0100A048) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$5.9447 | Buy Now |