Part Details for B65661T0400A048 by TDK Epcos
Overview of B65661T0400A048 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65661T0400A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B65661T0400A048-ND
|
DigiKey | FERRITE CORE N48 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0429 / $7.8600 | Buy Now |
DISTI #
82D354
|
Bürklin Elektronik | P core kit, N48, 400 nH, ±3 %, outer Ø 22 mm, inner Ø 3.9 mm, (H) 13.6 mm Min Qty: 1 | 988 |
|
$3.3697 / $4.8554 | Buy Now |