Part Details for B65701D2000K048 by TDK Epcos
Overview of B65701D2000K048 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65701D2000K048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B65701D2000K048-ND
|
DigiKey | FERRITE CORE P 2UH N48 2PCS Min Qty: 1 Lead time: 13 Weeks Container: Box |
320 In Stock |
|
$4.3709 / $8.5000 | Buy Now |
DISTI #
82D458
|
Bürklin Elektronik | P core, N48, 2000 nH, ±10 %, outer Ø 30.5 mm, inner Ø 25 mm, (H) 19 mm Min Qty: 1 | 426 |
|
$6.5244 / $8.8999 | Buy Now |