Part Details for B65807N0063A033 by TDK Corporation
Overview of B65807N0063A033 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65807N0063A033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65807N0063A033
|
Avnet Americas | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65807N0063A033) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.6780 | Buy Now |
DISTI #
871-B65807N0063A033
|
Mouser Electronics | Ferrite Cores & Accessories RM6 M33 63 +3%-3% RoHS: Compliant | 2506 |
|
$1.8400 / $3.7200 | Buy Now |
DISTI #
B65807N0063A033
|
Avnet Americas | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65807N0063A033) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.6780 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
DISTI #
B65807N0063A033
|
Avnet Abacus | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications (Alt: B65807N0063A033) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |