Part Details for B65887E0000R087 by TDK Corporation
Overview of B65887E0000R087 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65887E0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65887E0000R087
|
Avnet Americas | Ferrite Core RM Core 42.2mm 30.2mm Power Applications - Trays (Alt: B65887E0000R087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.4054 | Buy Now |
DISTI #
871-B65887E0000R087
|
Mouser Electronics | Ferrite Cores & Accessories RM14/I-N87 '+30%-20% RoHS: Compliant | 802 |
|
$5.1000 / $8.3200 | Buy Now |
DISTI #
77777687
|
Verical | Ferrite Core RM Core N87-Material 6000nH -20% to 30% RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 225 |
|
$8.7101 / $13.0076 | Buy Now |
DISTI #
B65887E0000R087
|
TTI | Ferrite Cores & Accessories RM14/I-N87 '+30%-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 60 Container: Kit | Americas - 0 |
|
$4.9900 / $5.2200 | Buy Now |
DISTI #
B65887E0000R087
|
Avnet Americas | Ferrite Core RM Core 42.2mm 30.2mm Power Applications - Trays (Alt: B65887E0000R087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.4054 | Buy Now |
DISTI #
B65887E0000R087
|
Avnet Abacus | Ferrite Core RM Core 42.2mm 30.2mm Power Applications (Alt: B65887E0000R087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |