Part Details for B65887E0400A041 by TDK Epcos
Overview of B65887E0400A041 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65887E0400A041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5334-ND
|
DigiKey | FERRITE CORE RM 400NH N41 2PCS Min Qty: 1 Lead time: 11 Weeks Container: Box |
158 In Stock |
|
$6.3901 / $11.5000 | Buy Now |
DISTI #
B65887E0400A041
|
TME | Core: ferrite, RM, N41, 400nH, 14000mm3, 200mm2, Permeability: 111 Min Qty: 60 | 0 |
|
$7.7000 | RFQ |
DISTI #
83D304
|
Bürklin Elektronik | RM core, N41, 400 nH, ±3 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm Min Qty: 1 | 269 |
|
$8.4427 / $11.5684 | Buy Now |