Part Details for B66317G0100X187 by TDK Epcos
Overview of B66317G0100X187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66317G0100X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1448
|
Newark | Transformer Core, E25/13/7, N87, 57.5Mm Rohs Compliant: Yes |Epcos B66317G0100X187 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2676 |
|
$0.4070 / $0.8420 | Buy Now |
DISTI #
495-5425-ND
|
DigiKey | FERRITE CORE E N87 1PC Min Qty: 1 Lead time: 17 Weeks Container: Box |
1873 In Stock |
|
$0.3024 / $0.7200 | Buy Now |
DISTI #
B66317G0100X187
|
TME | Core: ferrite, E, N87, 489nH, 3020mm3, 52.5mm2, 1pcs. Min Qty: 3600 | 0 |
|
$0.3100 | RFQ |