Part Details for B66317G0500X187 by TDK Epcos
Overview of B66317G0500X187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66317G0500X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3504
|
Newark | Ferrite Core, N87, E25/13/7, 151Nh, Core Type:E, Core Size:E25/13/7, Core Material Grade:N87, For Use With:Smps Transformers, Effective Magnetic Path Length:57.5Mm, Ae Effective Cross Section Area:52.5Mm2, Inductance Factor Al:151Nh, rohs Compliant: Yes |Epcos B66317G0500X187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1848 |
|
$0.3850 / $0.7490 | Buy Now |
DISTI #
495-5428-ND
|
DigiKey | FERRITE CORE E N87 1PC Min Qty: 1 Lead time: 11 Weeks Container: Box |
962 In Stock |
|
$0.3024 / $0.7200 | Buy Now |
DISTI #
B66317G0500X187
|
TME | Core: ferrite, E, N87, 151nH, 3020mm3, 52.5mm2, 1pcs. Min Qty: 3600 | 0 |
|
$0.3620 | RFQ |