Part Details for B66361G0500X187 by TDK Epcos
Overview of B66361G0500X187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66361G0500X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8487
|
Newark | Transformer Cores, Etd34, N87, 78.6 Mm, 97.1 Mm Rohs Compliant: Yes |Epcos B66361G0500X187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.1200 | Buy Now |
DISTI #
495-5460-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 10 Weeks Container: Box |
34 In Stock |
|
$0.8708 / $1.8200 | Buy Now |
DISTI #
83D5252
|
Bürklin Elektronik | ETD core, N87, 251 nH, (L x W x H) 34 x 11.1 x 17.5 mm Min Qty: 1 | 429 |
|
$1.1996 / $2.0318 | Buy Now |