Part Details for B66397G0000X187 by TDK Epcos
Overview of B66397G0000X187 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66397G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1870
|
Newark | Transformer Cores, Etd, Etd59/31/22, N87, 139 Mm, 368 Mm Rohs Compliant: Yes |Epcos B66397G0000X187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $10.0400 | Buy Now |
DISTI #
495-5506-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9641 / $9.6500 | Buy Now |
DISTI #
B66397G0000X187
|
TME | Core: ferrite, ETD, N87, 5300nH, 51200mm3, 368mm2 Min Qty: 1 | 0 |
|
$3.3500 / $5.4400 | RFQ |
DISTI #
83D5420
|
Bürklin Elektronik | ETD core, N87, 5300 nH, -20/+30 %, (L x W x H) 59.8 x 22.1 x 31.2 mm Min Qty: 1 | 971 |
|
$6.5964 / $8.9561 | Buy Now |