Part Details for B66453K0000X608 by TDK Epcos
Overview of B66453K0000X608 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66453K0000X608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-76588-ND
|
DigiKey | FERRITE CORE ELP PCS200 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2570 In Stock |
|
$0.4901 / $1.0600 | Buy Now |
DISTI #
83D1048
|
Bürklin Elektronik | I core, PC200, 1500 nH, ±25 %, (L x W x H) 18 x 10 x 2 mm Min Qty: 10 | 205 |
|
$0.5970 / $0.9660 | Buy Now |