Part Details for B66482G0000X608 by TDK Epcos
Overview of B66482G0000X608 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66482G0000X608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4040
|
Newark | Core Transformer, Pc200, Er23/5/13 Rohs Compliant: Yes |Epcos B66482G0000X608 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1080 |
|
$1.1200 / $2.1600 | Buy Now |
DISTI #
65AC1689
|
Newark | Er23/5/13 Pc200 1400 +30% -20%/Polystyrene Box |Epcos B66482G0000X608 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 | Buy Now |
DISTI #
495-76591-ND
|
DigiKey | FERRITE CORE PCS200 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1398 In Stock |
|
$0.9586 / $2.0000 | Buy Now |