Part Details for B71922-E-T-P4S-UM by FAG Bearings
Overview of B71922-E-T-P4S-UM by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B71922-E-T-P4S-UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542953
|
RS | Spindle Bearing, Open, 110mm ID, 150mm OD, 20mm Width | FAG Bearings (Schaeffler) B71922-E-T-P4S-UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,867.4500 / $1,926.7600 | RFQ |