Part Details for B72210S1140K401 by TDK Epcos
Overview of B72210S1140K401 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S1140K401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S1140K401-ND
|
DigiKey | VARISTOR 22V 500A DISC 10MM Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2851 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3370 | Buy Now |