Part Details for B72210S171K101 by TDK Epcos
Overview of B72210S171K101 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S171K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 225 V 175 Vrms 445 V Clamp 2500 A 380 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.1370 / $0.1560 | Buy Now |
|
ComSIT USA | SIOV METAL OXIDE VARISTOR Varistor, 225V, 28J, Through Hole Mount RoHS: Compliant | Europe - 8000 |
|
RFQ | |
|
Chip1Cloud | VARISTOR 270V 2.5KA DISC 10MM | 5000 |
|
RFQ | |
|
Perfect Parts Corporation | 784 |
|
RFQ |