Part Details for B72210S171K551 by TDK Corporation
Overview of B72210S171K551 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S171K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0171K551
|
Avnet Americas | Var MOV 175VAC/225VDC 2500A 270V Radial T/R - Tape and Reel (Alt: B72210S0171K551) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0171K551
|
Avnet Americas | Var MOV 175VAC/225VDC 2500A 270V Radial T/R - Tape and Reel (Alt: B72210S0171K551) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0171K551
|
Avnet Abacus | Var MOV 175VAC/225VDC 2500A 270V Radial T/R (Alt: B72210S0171K551) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |