Datasheets
B72210S2171K101 by:

Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED

Part Details for B72210S2171K101 by TDK Corporation

Overview of B72210S2171K101 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72210S2171K101

Part # Distributor Description Stock Price Buy
DISTI # B72210S2171K101
Avnet Americas Var MOV 175VAC/225VDC 3500A 270V Radial Bulk - Bulk (Alt: B72210S2171K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.1906
$0.1906 Buy Now
DISTI # 871-B72210S2171K101
Mouser Electronics Varistors 175VAC 10% 10mm AdvanceD RoHS: Compliant 40
  • 1 $0.4200
  • 10 $0.3430
  • 100 $0.2650
  • 250 $0.2460
  • 500 $0.2080
  • 1,000 $0.1600
  • 2,500 $0.1460
  • 5,000 $0.1370
  • 10,000 $0.1310
$0.1310 / $0.4200 Buy Now
DISTI # B72210S2171K101
Avnet Abacus Var MOV 175VAC/225VDC 3500A 270V Radial Bulk (Alt: B72210S2171K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for B72210S2171K101

B72210S2171K101 CAD Models

B72210S2171K101 Part Data Attributes

B72210S2171K101 TDK Corporation
Buy Now Datasheet
Compare Parts:
B72210S2171K101 TDK Corporation Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer TDK
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 175 V
Energy Absorbing Capacity-Max 35 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE
Package Style Radial
Package Width 4.9 mm
Packing Method BULK
Rated Power Dissipation (P) 0.4 W
Reference Standard CQC, CSA, UL, VDE
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 225 V

Alternate Parts for B72210S2171K101

This table gives cross-reference parts and alternative options found for B72210S2171K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210S2171K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B72210-S2171-K101 RESISTOR, VOLTAGE DEPENDENT, 225 V, 35 J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72210S2171K101 vs B72210-S2171-K101

B72210S2171K101 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72210S2171K101 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72210S2171K101 by TDK Corporation

  • Please alert me when B72210S2171K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B72210S2171K101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72210S2171K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B72210S2171K101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72210S2171K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72210S2171K101 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: