Part Details for B72210S441K101 by TDK Corporation
Overview of B72210S441K101 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S441K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0441K101
|
Avnet Americas | Var MOV 440VAC/585VDC 2500A 715V Radial Bulk - Bulk (Alt: B72210S0441K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2274 | Buy Now |
DISTI #
B72210S0441K101
|
Avnet Americas | Var MOV 440VAC/585VDC 2500A 715V Radial Bulk - Bulk (Alt: B72210S0441K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2274 | Buy Now |
DISTI #
B72210S0441K101
|
Avnet Americas | Var MOV 440VAC/585VDC 2500A 715V Radial Bulk - Bulk (Alt: B72210S0441K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2274 | Buy Now |
DISTI #
B72210S0441K101
|
Avnet Americas | Var MOV 440VAC/585VDC 2500A 715V Radial Bulk - Bulk (Alt: B72210S0441K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2274 | Buy Now |
DISTI #
B72210S0441K101
|
Avnet Abacus | Var MOV 440VAC/585VDC 2500A 715V Radial Bulk (Alt: B72210S0441K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |