Part Details for B72214S2171K551 by TDK Epcos
Overview of B72214S2171K551 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S2171K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1121
|
Newark | 14Mm, 175Vac, 10%, Advanced/Tape & Reel |Epcos B72214S2171K551 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B72214S2171K551-ND
|
DigiKey | VARISTOR 270V 6KA DISC 14MM Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2420 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1500 |
|
$1.7013 / $4.1496 | Buy Now |
|
Quest Components | 1200 |
|
$2.2230 / $5.5575 | Buy Now |