Part Details for B72214S2351K101 by TDK Epcos
Overview of B72214S2351K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S2351K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4046
|
Newark | Varistor, Mov, Disc 14Mm Rohs Compliant: Yes |Epcos B72214S2351K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2850 |
|
$0.3600 / $0.5150 | Buy Now |
DISTI #
495-B72214S2351K101-ND
|
DigiKey | 14MM, 350VAC, 10%, ADVANCED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2925 In Stock |
|
$0.1724 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2130 | Buy Now |