Part Details for B72214S271K371 by TDK Corporation
Overview of B72214S271K371 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S271K371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0271K371
|
Avnet Americas | Varistor Metal Oxide 275V 440pF 50A 710V Through Hole T/R - Ammo Pack (Alt: B72214S0271K371) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0271K371
|
Avnet Americas | Varistor Metal Oxide 275V 440pF 50A 710V Through Hole T/R - Ammo Pack (Alt: B72214S0271K371) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2441 | Buy Now |