-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0634
|
Newark | Varistor, Transient Volt, 395V, Sip, Voltage Rating Vac:150V, Voltage Rating V Dc:200V, Product Range:Thermofuse T Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Sip, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72214T2151K105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6843 |
|
$2.0800 | Buy Now |
DISTI #
495-7250-ND
|
DigiKey | VARISTOR 240V 6KA 3SIP Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7087 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Bulk | 0Bulk |
|
$0.8730 | Buy Now |
|
Bristol Electronics | 2935 |
|
RFQ | ||
|
Quest Components | 2348 |
|
$0.8934 / $2.3824 | Buy Now | |
DISTI #
2456260
|
element14 Asia-Pacific | VARISTOR, TRANSIENT VOLT, 395V, SIP RoHS: Compliant Min Qty: 1 Container: Each | 6843 |
|
$1.6110 / $3.1186 | Buy Now |
DISTI #
2456260
|
Farnell | VARISTOR, TRANSIENT VOLT, 395V, SIP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 6843 |
|
$0.7624 / $1.4146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy