Part Details for B72220Q321K101 by TDK Epcos
Overview of B72220Q321K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220Q321K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EnergetiQ Series 20mm 320Vac, 10% MOV Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.7550 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16900 |
|
RFQ | |
|
Chip1Cloud | VARISTOR 510V 15KA RADIAL | 12500 |
|
RFQ |