-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 215J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S2271K101
|
Avnet Americas | Varistor Metal Oxide 850pF 100A 430V Through Hole Bulk - Bulk (Alt: B72220S2271K101) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3411 |
|
$0.5392 | Buy Now |
DISTI #
871-B72220S2271K101
|
Mouser Electronics | Varistors 275VAC 10% 20mm AdvanceD RoHS: Compliant | 3266 |
|
$0.4250 / $0.8800 | Buy Now |
DISTI #
V36:1790_06313093
|
Arrow Electronics | Var MOV 275VAC/350VDC 10000A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2308 | Americas - 10111 |
|
$0.2571 / $0.3574 | Buy Now |
DISTI #
E02:0323_00151179
|
Arrow Electronics | Var MOV 275VAC/350VDC 10000A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2327 | Europe - 5000 |
|
$0.5837 / $0.8714 | Buy Now |
DISTI #
B72220S2271K101
|
TTI | Varistors 275VAC 10% 20mm AdvanceD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 80275 In Stock |
|
$0.3700 / $0.5840 | Buy Now |
DISTI #
B72220S2271K101
|
Avnet Americas | Varistor Metal Oxide 850pF 100A 430V Through Hole Bulk - Bulk (Alt: B72220S2271K101) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3411 |
|
$0.5392 | Buy Now |
DISTI #
SMC-B72220S2271K101
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3075 |
|
RFQ | |
DISTI #
B72220S2271K101
|
Avnet Abacus | Varistor Metal Oxide 850pF 100A 430V Through Hole Bulk (Alt: B72220S2271K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 41500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S2271K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S2271K101
TDK Corporation
Varistor, 350V, 215J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 215 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for B72220S2271K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S2271K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220-S2271-K101 | RESISTOR, VOLTAGE DEPENDENT, 350 V, 215 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S2271K101 vs B72220-S2271-K101 |