Part Details for B72240B0321K001-DEL by TDK Epcos
Overview of B72240B0321K001-DEL by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240B0321K001-DEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2811
|
Newark | Varistor, Metal Oxide, 320V, 840V, Block, Voltage Rating Vac:320V, Voltage Rating V Dc:420V, Product Range:Highe Series, Clamping Voltage Vc Max:840V, Varistor Case Style:Block, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72240B0321K001-DEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |