-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4131
|
Newark | Varistor, Mov, 1.025Kv, Block Rohs Compliant: Yes |Epcos B72240B0381K001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$29.6100 / $34.5400 | Buy Now |
DISTI #
495-76229-ND
|
DigiKey | VARISTOR 620V 40KA ENCASED DISC Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1188 / $25.1800 | Buy Now |
DISTI #
B72240B0381K001
|
TME | Varistor: block, 385VAC, 505VDC, 40kA, 1.4W Min Qty: 40 | 0 |
|
$30.3380 | RFQ |
DISTI #
82E2615
|
Bürklin Elektronik | Varistor, chassis mounting, VV 620 V, 40000 A, 505 V (DC), 385 V (AC), ±10 %, 1.4 VA (AC), 800 J Min Qty: 1 | 32 |
|
$29.4537 / $37.5635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72240B0381K001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72240B0381K001
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 800 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 505 V |
This table gives cross-reference parts and alternative options found for B72240B0381K001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240B0381K001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3639 | Varistor, 505V, 800J, Chassis Mount, | TDK Corporation | B72240B0381K001 vs Q69X3639 |