Part Details for B72240B251K1 (ALTERNATE: B40K250) by TDK Epcos
Overview of B72240B251K1 (ALTERNATE: B40K250) by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240B251K1 (ALTERNATE: B40K250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102401
|
RS | Varistor, 250 Vrms/320 VDC, 650 V, 40000 A @ 8/20 us, Metal Oxide, Screw | EPCOS B72240B251K1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4600 | RFQ |