Part Details for B72240B681K1 by TDK Corporation
Overview of B72240B681K1 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240B681K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240B0681K001
|
Avnet Americas | Var MOV 680VAC 895VDC 40000A 1100V Bolt-Down Box - Bulk (Alt: B72240B0681K001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1443 | Buy Now |
DISTI #
871-B72240B681K1
|
Mouser Electronics | Varistors 680VAC 10% 40mm High E RoHS: Compliant | 0 |
|
$25.6000 / $30.7900 | Order Now |
DISTI #
B72240B681K1
|
TTI | Varistors 680VAC 10% 40mm High E RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$23.8800 / $24.3600 | Buy Now |
DISTI #
B72240B0681K001
|
Avnet Abacus | Var MOV 680VAC 895VDC 40000A 1100V Bolt-Down Box (Alt: B72240B0681K001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |