-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72241L0381K100
|
Avnet Americas | 41MM, 385VAC, 10%, HIGH E SERIES - Bulk (Alt: B72241L0381K100) Min Qty: 800 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6940 | Buy Now |
DISTI #
B72241L0381K100
|
Avnet Americas | Var MOV 385VAC/505VDC 50000A 620V Bent Strap Terminal Box - Bulk (Alt: B72241L0381K100) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6940 | Buy Now |
DISTI #
871-B72241L0381K100
|
Mouser Electronics | Varistors 385VAC 10% 41mm High E RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72241L0381K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72241L0381K100
TDK Corporation
Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 800 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39 mm | |
Package Length | 37.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 10.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 505 V |
This table gives cross-reference parts and alternative options found for B72241L0381K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72241L0381K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D621KNL | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0381K100 vs VZ40D621KNL |
SR621K40D | Varistor, 505V, 800J, Chassis Mount | Walsin Technology Corporation | B72241L0381K100 vs SR621K40D |
B72241L0381K102 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT | TDK Epcos | B72241L0381K100 vs B72241L0381K102 |
S75D8ZOV391RA800 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | B72241L0381K100 vs S75D8ZOV391RA800 |
VZ34R621KN | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0381K100 vs VZ34R621KN |
VZ34R621KNL | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0381K100 vs VZ34R621KNL |
L-D7580ZOV391RA800 | Varistor, 505V, 800J, Chassis Mount | Maida Development Company | B72241L0381K100 vs L-D7580ZOV391RA800 |
S7580ZOV391RA800 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | B72241L0381K100 vs S7580ZOV391RA800 |
VZ34R621KF | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0381K100 vs VZ34R621KF |
VZ34R621KA | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0381K100 vs VZ34R621KA |