Part Details for B72241L421K100 by TDK Corporation
Overview of B72241L421K100 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72241L421K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72241L0421K100
|
Avnet Americas | Var MOV 420VAC/560VDC 50000A 680V Bent Strap Terminal Box - Bulk (Alt: B72241L0421K100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$15.9951 | Buy Now |
DISTI #
B72241L0421K100
|
Avnet Abacus | Var MOV 420VAC/560VDC 50000A 680V Bent Strap Terminal Box (Alt: B72241L0421K100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |