Part Details for B72314S2351K101 by TDK Corporation
Overview of B72314S2351K101 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72314S2351K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72314S2351K101
|
Avnet Americas | Varistor Metal Oxide 350V 350pF 50A 560V Through Hole Bulk - Bulk (Alt: B72314S2351K101) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1554 | Buy Now |
DISTI #
871-B72314S2351K101
|
Mouser Electronics | Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series RoHS: Compliant | 8926 |
|
$0.1680 / $0.5300 | Buy Now |
DISTI #
63383764
|
Verical | Var MOV 350VAC/460VDC 5000A 560V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2230 | Americas - 3679 |
|
$0.1714 | Buy Now |
DISTI #
B72314S2351K101
|
TTI | Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.1710 | Buy Now |
DISTI #
C1S741002073541
|
Chip1Stop | Varistors RoHS: Compliant | 3679 |
|
$0.3050 | Buy Now |
Part Details for B72314S2351K101
B72314S2351K101 CAD Models
B72314S2351K101 Part Data Attributes
|
B72314S2351K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72314S2351K101
TDK Corporation
Varistor, 136J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 136 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 460 V |