-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7785
|
Newark | Varistor, Mlv, Aec-Q200, 42V, 0805, Voltage Rating Vac:14V, Voltage Rating V Dc:16V, Product Range:E Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72510E1140S262 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4700 |
|
$0.2700 / $0.5050 | Buy Now |
DISTI #
495-2600-1-ND
|
DigiKey | VARISTOR 24.5V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11895 In Stock |
|
$0.1314 / $0.4600 | Buy Now |
|
Future Electronics | CT Series 16 V 14 Vrms 42 V Clamp 120 A 400 pF Automotive Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
B72510E1140S262
|
TME | Varistor: multilayer, SMD, 0805, 14VAC, 16VDC, 0.3J, 120A, 42V, 8mW Min Qty: 3000 | 0 |
|
$0.1570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72510E1140S262
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72510E1140S262
TDK Epcos
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Manufacturer Series | CT0805S14BAUTOG | |
Resistor Type | VARISTOR | |
Terminal Finish | TIN OVER NICKEL |