Part Details for B72510V250K72 by TDK Corporation
Overview of B72510V250K72 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72510V250K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72510V0250K072
|
Avnet Abacus | Var 25VAC/31VDC 80A 39V SMD Blister T/R (Alt: B72510V0250K072) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |