-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8788
|
Newark | Varistor, Multilayer, 56Vdc, 1206, Voltage Rating Vac:40V, Voltage Rating V Dc:56V, Product Range:Mlv E Series, Clamping Voltage Vc Max:110V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surgerohs Compliant: Yes |Epcos B72520E0400K062 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2201 |
|
$0.3730 / $0.6240 | Buy Now |
DISTI #
495-7461-1-ND
|
DigiKey | VARISTOR 68V 100A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3245 In Stock |
|
$0.1705 / $0.6000 | Buy Now |
DISTI #
B72520E0400K062
|
TME | Varistor: multilayer, SMD, 1206, 40VAC, 56VDC, 0.5J, 100A, 110V, 8mW Min Qty: 1 | 1900 |
|
$0.1990 / $0.5180 | Buy Now |
|
Chip Stock | 8000 |
|
RFQ | ||
DISTI #
2281261
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 56VDC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2201 |
|
$0.1906 / $0.6289 | Buy Now |
DISTI #
2281261RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 56VDC, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 2201 |
|
$0.1906 / $0.4896 | Buy Now |
DISTI #
2281261
|
Farnell | VARISTOR, MULTILAYER, 56VDC, 1206 RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2201 |
|
$0.1773 / $0.5194 | Buy Now |
DISTI #
2281261RL
|
Farnell | VARISTOR, MULTILAYER, 56VDC, 1206 RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Reel | 2201 |
|
$0.1773 / $0.3583 | Buy Now |
|
Perfect Parts Corporation | 6670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72520E0400K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72520E0400K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |