Part Details for B72520G140K62 by TDK Corporation
Overview of B72520G140K62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72520G140K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72520G0140K062
|
Avnet Americas | Multilayer Varistor 14VAC/18VDC 1500pF 1A 22V 1206 T/R - Tape and Reel (Alt: B72520G0140K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 | Buy Now |
DISTI #
B72520G0140K062
|
Avnet Abacus | Multilayer Varistor 14VAC/18VDC 1500pF 1A 22V 1206 T/R (Alt: B72520G0140K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |