Part Details for B72520T200K62 by TDK Corporation
Overview of B72520T200K62 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72520T200K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72520T0200K062
|
Avnet Americas | Var MOV 20VAC/26VDC 200A 33V 1206 SMD Blister T/R - Tape and Reel (Alt: B72520T0200K062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2254 | Buy Now |
DISTI #
B72520T0200K062
|
Avnet Americas | Var MOV 20VAC/26VDC 200A 33V 1206 SMD Blister T/R - Tape and Reel (Alt: B72520T0200K062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2254 | Buy Now |
DISTI #
871-B72520T200K62
|
Mouser Electronics | Varistors 26 VDC .7J 54V-CLMP 200A PK RoHS: Compliant | 11120 |
|
$0.1600 / $0.4900 | Buy Now |
DISTI #
V36:1790_06313433
|
Arrow Electronics | Var MLV 20VAC/26VDC 200A 33V 1206 SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2339 | Americas - 6000 |
|
$0.1564 / $0.1724 | Buy Now |
DISTI #
77720528
|
Verical | Var MLV 20VAC/26VDC 200A 33V 1206 SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 6000 |
|
$0.1564 / $0.1724 | Buy Now |
DISTI #
B72520T200K62
|
TTI | Varistors 26 VDC .7J 54V-CLMP 200A PK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1710 | Buy Now |
DISTI #
B72520T0200K062
|
Avnet Abacus | Var MOV 20VAC/26VDC 200A 33V 1206 SMD Blister T/R (Alt: B72520T0200K062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 75000 |
|
Buy Now | |
|
Perfect Parts Corporation | 268800 |
|
RFQ |