Part Details for B72520T300K62 by TDK Corporation
Overview of B72520T300K62 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72520T300K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B72520T300K62
|
Mouser Electronics | Varistors 1206 30V 200A 500pF RoHS: Compliant | 23723 |
|
$0.1550 / $0.5100 | Buy Now |
DISTI #
B72520T300K62
|
TTI | Varistors 1206 30V 200A 500pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1530 / $0.1710 | Buy Now |
DISTI #
B72520T300K62.
|
TTI | Varistors 1206 30V 200A 500pF CT1206K30G RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Cut Tape |
Americas - 280 Limited Supply - Call TTI |
|
$0.2390 | Buy Now |
DISTI #
B72520T0300K062
|
Avnet Abacus | Varistor Multilayer 500pF 1A 47V 1206 SMD T/R (Alt: B72520T0300K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 854000 |
|
Buy Now |