-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 31V, 9.6J, SURFACE MOUNT, CHIP, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2651
|
Newark | |Epcos B72542V0250K062 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-77186-1-ND
|
DigiKey | VARISTOR 39V 1.2KA 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1567 In Stock |
|
$0.7059 / $1.6800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Chip1Cloud | VARISTOR 39V 1.2KA 2220 | 31900 |
|
RFQ | |
DISTI #
2101598RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.0743 / $1.7190 | Buy Now |
DISTI #
2101598
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0743 / $1.8968 | Buy Now |
DISTI #
2101598RL
|
Farnell | VARISTOR, HOUSED, 25V, 10% RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.8317 / $1.4300 | Buy Now |
DISTI #
2101598
|
Farnell | VARISTOR, HOUSED, 25V, 10% RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8317 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72542V0250K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72542V0250K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 31V, 9.6J, SURFACE MOUNT, CHIP, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 9.6 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |