Part Details for B72590D50A60 by TDK Epcos
Overview of B72590D50A60 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72590D50A60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CD Series 5.6 V 24V Clamp 10 A 180 pF Surface Mount CeraDiodes Standard Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 20000Reel |
|
$0.0501 / $0.0543 | Buy Now |
|
Bristol Electronics | 8568 |
|
RFQ | ||
|
Quest Components | 6854 |
|
$0.0802 / $0.4010 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
|
New Advantage Corporation | CD Series 5.6 V 24V Clamp 10 A 180 pF Surface Mount CeraDiodes Standard Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0655 / $0.0701 | Buy Now |
|
Win Source Electronics | VARISTOR 6.4V 10A 0402 | 22000 |
|
$0.0760 / $0.1130 | Buy Now |