Part Details for B72590P8200S060 by TDK Epcos
Overview of B72590P8200S060 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72590P8200S060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-B72590P8200S060CT-ND
|
DigiKey | EIA0402, AUTOETHERNET 100BASE-T1 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4311 In Stock |
|
$0.0635 / $0.4200 | Buy Now |
DISTI #
B72590P8200S060
|
TME | Varistor: ceramics, SMD, 0402, 20VAC, 24VDC, 100V, 4.7pF Min Qty: 10000 | 0 |
|
$0.0770 | RFQ |