Part Details for B72650M 141K 72 by TDK Corporation
Overview of B72650M 141K 72 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M 141K 72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72650M0141K072
|
Avnet Americas | Var MOV 140VAC/180VDC 400A 220V 3225 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72650M0141K072) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.2740 | Buy Now |
DISTI #
B72650M0141K072
|
Avnet Americas | Var MOV 140VAC/180VDC 400A 220V 3225 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72650M0141K072) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.2740 | Buy Now |