Part Details for B78108S1332K by TDK Corporation
Overview of B78108S1332K by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108S1332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1332K000
|
Avnet Americas | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, ± 10%, 115 MHz - Tape and Reel (Alt: B78108S1332K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1332K000
|
Avnet Americas | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, ± 10%, 115 MHz - Tape and Reel (Alt: B78108S1332K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
871-B78108S1332K
|
Mouser Electronics | RF Inductors - Leaded 3.3uH 900mA 0.29ohms RoHS: Compliant | 9656 |
|
$0.0990 / $0.3200 | Buy Now |
DISTI #
B78108S1332K000
|
Avnet Americas | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, ± 10%, 115 MHz - Tape and Reel (Alt: B78108S1332K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1332K000
|
Avnet Americas | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, ± 10%, 115 MHz - Tape and Reel (Alt: B78108S1332K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1332K000
|
Avnet Abacus | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, � 10%, 115 MHz (Alt: B78108S1332K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
B78108S1332K
|
Avnet Asia | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, ± 10%, 115 MHz (Alt: B78108S1332K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0935 / $0.1053 | Buy Now |