-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6592
|
Newark | Pulse Transformer, 1:1, 350 H, 1.5 Kv Rohs Compliant: Yes |Epcos B78476A8065A003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 573 |
|
$1.3400 / $2.0300 | Buy Now |
DISTI #
495-4020-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60742 In Stock |
|
$1.0275 / $1.7500 | Buy Now |
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Chip1Cloud | PULSE XFMR 1CT:1CT 350UH | 2320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78476A8065A003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78476A8065A003
TDK Epcos
DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-T | |
Approvals | UL | |
Height | 5.6 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |