-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN; 10/100 BASE-T; AUTOMDIX Application(s), 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78476A8068A003
|
Avnet Americas | T3570 T-CHOKE MODULES - Tape and Reel (Alt: B78476A8068A003) Min Qty: 4200 Package Multiple: 4200 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.4621 | Buy Now |
DISTI #
B78476A8068A003
|
Avnet Americas | Telecom Transformer 1:1 1500VAC -1dB Surface Mount - Tape and Reel (Alt: B78476A8068A003) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.4621 | Buy Now |
DISTI #
871-B78476A8068A3
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT RoHS: Compliant | 1821 |
|
$3.2100 / $6.2100 | Buy Now |
DISTI #
B78476A8068A003
|
Avnet Abacus | Telecom Transformer 1:1 1500VAC -1dB Surface Mount (Alt: B78476A8068A003) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78476A8068A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78476A8068A003
TDK Corporation
Datacom Transformer, LAN; 10/100 BASE-T; AUTOMDIX Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | COMPATIBLE WITH: IPC/JEDEC J-STD-020C & IEEE802.3 | |
Application | LAN; 10/100 BASE-T; AUTOMDIX | |
Height | 5.25 mm | |
Isolation Voltage | 1500 V | |
Length | 28.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL, BLISTER | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 11.9 mm |
This table gives cross-reference parts and alternative options found for B78476A8068A003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78476A8068A003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78476A8068A003 | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T; AUTOMDIX APPLICATION(S), ROHS COMPLIANT | TDK Epcos | B78476A8068A003 vs B78476A8068A003 |
EPF8183S | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT | PCA Electronics Inc | B78476A8068A003 vs EPF8183S |
H5401NLT | Datacom Transformer, 1000 BASE-T Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | B78476A8068A003 vs H5401NLT |
H5400NLT | Datacom Transformer, 1000 BASE-T Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | B78476A8068A003 vs H5400NLT |
HS00-00888 | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S) | TT electronics / BI Technologies | B78476A8068A003 vs HS00-00888 |
H1164 | Datacom Transformer, 10/100 BASE-TX Application(s) | Pulse Electronics Corporation | B78476A8068A003 vs H1164 |
H1259T | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | B78476A8068A003 vs H1259T |