-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 1000 BASE-T; LAN Application(s), 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78476A8135A003
|
Avnet Americas | Telecom Transformer 1:1 1500VAC -1dB Surface Mount - Tape and Reel (Alt: B78476A8135A003) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.9537 | Buy Now |
DISTI #
B78476A8135A003
|
Avnet Americas | Telecom Transformer 1:1 1500VAC -1dB Surface Mount - Tape and Reel (Alt: B78476A8135A003) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9537 | Buy Now |
DISTI #
871-B78476A8135A3
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT RoHS: Compliant | 356 |
|
$2.3300 / $4.4800 | Buy Now |
DISTI #
B78476A8135A003
|
Avnet Abacus | Telecom Transformer 1:1 1500VAC -1dB Surface Mount (Alt: B78476A8135A003) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78476A8135A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78476A8135A003
TDK Corporation
Datacom Transformer, 1000 BASE-T; LAN Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T; LAN | |
Approvals | UL | |
Height | 5.72 mm | |
JESD-609 Code | e3 | |
Length | 15.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 13.8 mm |