Part Details for B8-4904 by Trumeter Technologies
Overview of B8-4904 by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B8-4904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4530
|
Newark | Total Counter, 4Digit, 4Mm, Bail Mount, No. Of Digits/Alpha:4, Digit Height:4Mm, Supply Voltage Min:-, Supply Voltage Max:24Vdc, Panel Cutout Height:25.7Mm, Panel Cutout Width:37.1Mm, Operating Temperature Min:-26°C Rohs Compliant: Yes |Trumeter B8-4904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4500 / $90.4100 | Buy Now |
DISTI #
186-B8-4904
|
Mouser Electronics | Counters & Tachometers 24DC, Bail Mnt, PB Reset RoHS: Compliant | 0 |
|
$56.0600 / $70.0800 | Order Now |
DISTI #
70346136
|
RS | Electromechanical Counter, 4 Digit, 24VDC, Bail Mnt, Pushbutton Reset, 49 Series | Trumeter B8-4904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7700 / $92.2200 | RFQ |
|
Onlinecomponents.com | 4 Digit Electromechanical Counter - Bail Mount - 24 VDC - Push Button Reset - 10" Wire Leads | 0 |
|
$53.2300 / $70.0800 | Buy Now |