Part Details for B800 by Bosch Sensortec
Overview of B800 by Bosch Sensortec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930HDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930IDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for B800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CEILING MOUNT BRACKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |