Part Details for B800 by TE Connectivity
Overview of B800 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B800-ND
|
DigiKey | B800=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44,131.1700 | Buy Now |
|
Onlinecomponents.com | B800=RELAY |
11 Partner Stock |
|
$13,624.8300 / $42,577.6100 | Buy Now |
DISTI #
33654290
|
Verical | Contactor 28VDC 3PST-NO/4PST-NO 800A Chassis Mount Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$12,042.1300 / $46,315.8800 | Buy Now |
DISTI #
TE Connectivity B800
|
PEI Genesis | Power/Signal Relay, 3PST-NO, | 11 |
|
Buy Now | |
DISTI #
B800
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | B800=RELAY |
11 Partner Stock |
|
$13,624.8300 / $42,577.6100 | Buy Now |
Part Details for B800
B800 CAD Models
B800 Part Data Attributes:
|
B800
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B800
TE Connectivity
Power/Signal Relay, 3PST-NO, 28VDC (Coil), 800A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 800 A | |
Contact Current(DC)-Max | 800 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |